SPC 1577 technical specifications.
| Connector Type A | BNC, Plug |
| Connector Type B | BNC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SPC 1577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.