SPC 1769 technical specifications.
| Package/Case | Module |
| Current Rating | 200mA |
| Length | 18mm |
| DC Rated Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 1769 to view detailed technical specifications.
No datasheet is available for this part.