SPC 2199SB-40G-301523 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC 2199SB-40G-301523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.