
SPC 2213S-08G technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC 2213S-08G to view detailed technical specifications.
No datasheet is available for this part.