Module package electronic component, featuring a 27mm length and a 6.3V DC rated voltage. Designed for general lighting applications, this component operates with a maximum current rating of 250mA. Suitable for circuit processing industries and educational purposes.
SPC 555 technical specifications.
| Package/Case | Module |
| Current Rating | 250mA |
| Length | 27mm |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for SPC 555 to view detailed technical specifications.
No datasheet is available for this part.