SPC 7248 technical specifications.
| Package/Case | 100 |
| Height | 1.969inch |
| Length | 8.268inch |
| Mount | Cable |
| Weight | 0.2425lb |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 7248 to view detailed technical specifications.
No datasheet is available for this part.