SPC 7258 technical specifications.
| Height | 0.787inch |
| Length | 11.811inch |
| Mount | Cable |
| Weight | 0.3307lb |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 7258 to view detailed technical specifications.
No datasheet is available for this part.