SPC 9635S-06 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 9635S |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 13 |
| Dielectric Withstanding Voltage | 5000VAC |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 9635S-06 to view detailed technical specifications.
No datasheet is available for this part.