SPC BD237 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 80V |
| Polarity | NPN |
| Power Dissipation | 25W |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SPC BD237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.