The SPC BD438 is a PNP transistor packaged in a TO-126 case. It has a collector-emitter breakdown voltage of -45V and a maximum power dissipation of 36W. The transistor operates over a temperature range of -65°C to 150°C. It is Reach SVHC compliant.
SPC BD438 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | -45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Polarity | PNP |
| Power Dissipation | 36W |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for SPC BD438 to view detailed technical specifications.
No datasheet is available for this part.