Insulated Terminal 10-12AWG Copper Yellow PIN 28.06mm Tin
SPC CPT-TY-1012 technical specifications.
| Type | Insulated Terminal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
Download the complete datasheet for SPC CPT-TY-1012 to view detailed technical specifications.
No datasheet is available for this part.