SPC CRS-ZY-0637 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for SPC CRS-ZY-0637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.