SPC HLMP1523 technical specifications.
| Lens Color | Clear |
| Luminous Intensity | 60mcd |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for SPC HLMP1523 to view detailed technical specifications.
No datasheet is available for this part.