SPC HLMP3300 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 65° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for SPC HLMP3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.