The MB912-952M03 is a 3-contact PC terminal block with a 9.53mm pitch. It is designed for through-hole mounting and features a straight body orientation. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 30A. It is rated for 600VAC and is suitable for use in a variety of applications.
SPC MB912-952M03 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for SPC MB912-952M03 to view detailed technical specifications.
No datasheet is available for this part.