SPC MC34603 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MC |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VDC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC34603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.