Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
SPC MC34879 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC MC34879 to view detailed technical specifications.
No datasheet is available for this part.