SPC MC560-38112 technical specifications.
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 3.8mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
Download the complete datasheet for SPC MC560-38112 to view detailed technical specifications.
No datasheet is available for this part.