SPC MC9A12-4034 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | MC9A12 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD FLASH OVER NICKEL (30) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC MC9A12-4034 to view detailed technical specifications.
No datasheet is available for this part.