This 8-contact right-angle male I/O connector is designed for commercial reliability applications. It features a glass-filled polybutylene terephthalate insulator and a 30μm plating thickness. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is rated for 1.5A of signal current and can withstand a dielectric withstanding voltage of 1000VAC.
SPC MTJ-881X1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTJ |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC MTJ-881X1 to view detailed technical specifications.
No datasheet is available for this part.