8-contact, male, straight modular telecom and datacom jack connector with solder termination. Features a locking mechanism, 1.5A rated current for signal, and 1000VAC dielectric withstanding voltage. Constructed with black polybutylene terephthalate insulator and 30u plating thickness. Operates within a -40 to 85°C temperature range, suitable for commercial reliability applications.
SPC MTJ-883X1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTJ |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC MTJ-883X1 to view detailed technical specifications.
No datasheet is available for this part.