SPC OVS-0808 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC OVS-0808 to view detailed technical specifications.
No datasheet is available for this part.