SPC SDCMF-10915W0T1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Reliability | COMMERCIAL |
| Manufacturer Series | SDCMF-10915W0T1 |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC SDCMF-10915W0T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.