SPC SH1000GRY technical specifications.
| Height | 0.787inch |
| Length | 2.953inch |
| Weight | 0.1874lb |
| Width | 2.953inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC SH1000GRY to view detailed technical specifications.
No datasheet is available for this part.