SPC SPC13280 technical specifications.
| Cable Type | Power Cord |
| Wire Size | 14AWG |
| Connector Type A | Power |
| Gender | M |
| Max Operating Temperature | 60°C |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for SPC SPC13280 to view detailed technical specifications.
No datasheet is available for this part.