Connector, Centronics, Plug, 24WAY
SPC SPC15336 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 24 |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15336 to view detailed technical specifications.
No datasheet is available for this part.