SPC SPC15397 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15397 to view detailed technical specifications.
No datasheet is available for this part.