The SPC15399 is a 44-contact female connector with brass contacts plated with gold, made from steel. It has a current rating of 5A and meets the UL94 V-0 flammability rating. The connector is compliant with Reach SVHC regulations. The SPC15399 is designed for use in applications where a high-reliability connection is required.
SPC SPC15399 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Steel |
| Number of Contacts | 44 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for SPC SPC15399 to view detailed technical specifications.
No datasheet is available for this part.