SPC SPC15435 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Material | Metal |
| Number of Contacts | 9 |
| Series | D-SUB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.