SPC SPC15503 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | SPC |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SPC15503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.