
SPC SPC19944 technical specifications.
| Color | Grey |
| Connector Type A | DB9 MALE |
| Connector Type B | DB9 FEMALE |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC19944 to view detailed technical specifications.
No datasheet is available for this part.