SPC SPC20106 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYOXYMETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SPC |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SPC20106 to view detailed technical specifications.
No datasheet is available for this part.