SPC SPC21403 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SPC |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.25 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SPC21403 to view detailed technical specifications.
No datasheet is available for this part.