SPC SPC4802 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC4802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.