SPC TIP31C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SPC TIP31C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.