SPC TIP41A technical specifications.
| Package/Case | TO-220 |
| Current Rating | 6A |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for SPC TIP41A to view detailed technical specifications.
No datasheet is available for this part.