Speakercraft LL-ONE technical specifications.
| Height | 1.5inch |
| Length | 5inch |
| Weight | 0.32lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Speakercraft LL-ONE to view detailed technical specifications.
No datasheet is available for this part.