Speakercraft VST60 technical specifications.
| Height | 2.75inch |
| Length | 6inch |
| Mount | Wall |
| Weight | 1.14lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Speakercraft VST60 to view detailed technical specifications.
No datasheet is available for this part.