
Spear & Jackson SD0421 technical specifications.
| Blade Length | 10mm |
| Tip Size | PH3 |
| Tip Type | Phillips |
| Handle Material | Polypropylene |
| RoHS | Compliant |
Download the complete datasheet for Spear & Jackson SD0421 to view detailed technical specifications.
No datasheet is available for this part.
