Spear & Jackson TECHCASEKIT1 technical specifications.
| Set Type | Electricians |
| Set Contents | (1) 6.5 in VDE Side Cutter, (1) 8 in VDE Combination Plier, (1) 8 in VDE Long Nose Plier, (1) VDE Cable Knife, (1)16 oz Claw Hammer, (1)5 m Tape Measure, (1)Junior Hacksaw, (6) VDE Screwdrivers (Pozi PZ1, Pozi PZ2, 3mm, 4mm, 5mm and Modulo MOD2 for use on MCB Boards) |
| Number of Pieces | 13 |
| VDE/1000V Approved | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Spear & Jackson TECHCASEKIT1 to view detailed technical specifications.
No datasheet is available for this part.