Spears Manufacturing 2023-025 technical specifications.
| Operating Pressure Range | 150psi(Typ) |
| Media | Water |
| Actuation Type | Mechanical |
| Connection Type | Flange |
| Port Size | 2.5in |
| Lubrication | Lubricated |
| Body Material | Polyvinyl Chloride |
| Stem Material | Polyvinyl Chloride |
| Handle Material | Polypropylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Spears Manufacturing 2023-025 to view detailed technical specifications.
No datasheet is available for this part.