Spears Manufacturing 722311-040P technical specifications.
| Operating Pressure Range | 150psi(Max) |
| Actuation Type | Mechanical |
| Port Size | 4in |
| Connection Type | Flange |
| Body Material | Polypropylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Spears Manufacturing 722311-040P to view detailed technical specifications.
No datasheet is available for this part.