Wire 14AWG 152.4m 3.12mm Nickel Coated Copper Brown 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 3.12mm |
| Max Operating Temperature | 260°C |
| Jacket Color | Brown |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |