Specialty Cable 814-4862249-8888 technical specifications.
| Type | Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 4.69mm |
| Max Operating Temperature | 260°C |
| Jacket Color | Gray |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable 814-4862249-8888 to view detailed technical specifications.
No datasheet is available for this part.