Specialty Cable M22759/2-6-8 technical specifications.
| Type | Hook-up Wire |
| Size | 6AWG |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable M22759/2-6-8 to view detailed technical specifications.
No datasheet is available for this part.