Specialty Cable M22759/4-12-8 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 3.47mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable M22759/4-12-8 to view detailed technical specifications.
No datasheet is available for this part.