Specialty Cable M27500-22B1M00 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Max Voltage Rating | 600VAC |
| Shield Type | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable M27500-22B1M00 to view detailed technical specifications.
No datasheet is available for this part.