Specialty Cable M27500G18RB8D09 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 8 |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable M27500G18RB8D09 to view detailed technical specifications.
No datasheet is available for this part.