Specialty Cable M5086/2-04-0 technical specifications.
| Type | Hook-up Wire |
| Size | (4/0)AWG |
| Maximum Outer Diameter | 18.66mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Black |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable M5086/2-04-0 to view detailed technical specifications.
No datasheet is available for this part.