
Camera; B/W; 420 Lines; 1/3In. CCD Image Sensor; 12VDC; 512Horz.x492Vert.; Black; 100mA
Speco Technologies CVC-1700 technical specifications.
| Mount | Wall |
| Size | -3.6mm |
| Weight | 5.8oz |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies CVC-1700 to view detailed technical specifications.
No datasheet is available for this part.
